Reference Only

73403-5074

RF Connectors / Coaxial Connectors FAKRA STR PCB 50 OHM GREEN

Manufacturer:

Mfr Part:
0734035074

TTI Part:
73403-5074

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMB
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleSolder Pin
OrientationStraight
PolarityStandard
Mounting StylePCB Mount
PackagingEach
Body FinishTin
Body MaterialBrass
Body StyleStraight
Contact MaterialBrass
Contact PlatingGold
Contact TerminationSolder
Contact TypePin (Male)
Coupling MechanismKeyed
Description/FunctionFAKRA SMB Jack RF Connector
Frequency6 GHz
IsolationNon-Isolated
Product TypeRF Connectors / Coaxial Connectors
Series73403
SubcategoryRF Interconnects
Voltage Rating335 V
Part # Aliases734035074 0734035074

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1,080In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,080 / Multiples: 1,080)
Quantity Unit PriceExt. Price
$2.87$3,099.60
$2.78$6,004.80
$2.75$11,880.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes