Reference Only

73387-0070

RF Adapters - In Series PRECISION TEST ADAPTER

Manufacturer:

Mfr Part:
0733870070

TTI Part:
73387-0070

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Adapters - In Series
Side 1 GenderJack
Side 1 PolarityNormal
Side 2 GenderJack
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency50 GHz
Contact PlatingGold
PackagingEach
Contact MaterialBeryllium Copper
Frequency Range0 Hz to 50 GHz
Mating Cycles500 Cycles
Minimum Frequency0 Hz
Mounting StyleBulkhead
OrientationStraight
Product TypeRF Adapters - In Series
Series73386
Side 1 RF Series2.4 mm
Side 2 RF Series2.4 mm
SubcategoryRF Adapters
Part # Aliases733870070 0733870070

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$172.33$172.33
$150.87$301.74
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.