Reference Only
73387-0020
RF Connectors / Coaxial Connectors Precision Test Conn., 2.4mm PCB Jack Recept., 2-Hole Flange Mount, Solderless Compression Contact, w/ 2 Screws 4.76mm, PCB Thick. 0.56-2.54mm, 50 GHz, 50 Ohms
Datasheet
0733870020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | 2.4 mm | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 50 GHz | |
| Termination Style | Compression | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Flange Mount | |
| Packaging | Kit | |
| Body Finish | Passivated | |
| Body Material | Stainless Steel | |
| Body Style | Flange | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Frequency | 65 GHz | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73387 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0733870020 733870020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.18 | $55.18 | |
| $54.63 | $109.26 | |
| $54.09 | $270.45 | |
| $44.02 | $1,760.80 | |
| $42.05 | $3,364.00 | |
| $40.08 | $9,619.20 | |
| $37.57 | $21,039.20 | |
| $37.20 | $38,688.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes