Reference Only

73386-2310

RF Adapters - Between Series PRECISION TEST ADAPTER

Manufacturer:

Mfr Part:
0733862310

TTI Part:
73386-2310

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Adapters - Between Series
Side 1 RF Series1.85 mm
Side 1 GenderPlug
Side 1 PolarityNormal
Side 2 RF Series2.92 mm
Side 2 GenderPlug
Side 2 PolarityNormal
Maximum Frequency40 GHz
Impedance50 Ohms
Series73386
Contact PlatingGold
PackagingEach
Contact MaterialBrass
Frequency Range0 Hz to 40 GHz
Minimum Frequency0 Hz
Mounting StyleBulkhead
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # Aliases733862310 0733862310

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$276.52$276.52
$242.08$484.16
$234.61$1,173.05
$221.35$2,213.50
$207.45$5,186.25
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.