Reference Only

73386-2230

RF Adapters - Between Series PRECISION TEST ADAPTER

Manufacturer:

Mfr Part:
0733862230

TTI Part:
73386-2230

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Adapters - Between Series
Side 1 RF Series1 mm
Side 1 GenderPlug
Side 1 PolarityNormal
Side 2 RF Series1.85 mm
Side 2 GenderPlug
Side 2 PolarityNormal
Maximum Frequency67 GHz
Impedance50 Ohms
Series73386
Contact PlatingGold
PackagingEach
Contact MaterialBrass
Frequency Range0 Hz to 67 GHz
Minimum Frequency0 Hz
Mounting StyleBulkhead
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # Aliases733862230 0733862230

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$551.19$551.19
$514.48$1,028.96
$509.38$2,546.90
$441.19$4,411.90
$436.81$10,920.25
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.