Reference Only
73366-0020
RF Connectors / Coaxial Connectors MCX ST PLUG CRIMP RG316
Datasheet
0733660020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | MCX | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-174, 188, 316 | |
| Packaging | Tray | |
| Body Finish | Nickel | |
| Body Material | Zinc Alloy | |
| Body Style | Straight | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Frequency | 6 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73366 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0733660020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |