Reference Only
73330-0030
RF Connectors / Coaxial Connectors F RA JACK PCB 75 ohms
Datasheet
0733300030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Receptacles | |
| RF Series | F Type | |
| Gender | Jack (Socket) | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 2 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Right Angle | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Frequency | 2 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73330 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0733300030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.50 | $125.00 | |
| $2.22 | $555.00 | |
| $2.12 | $1,060.00 | |
| $1.94 | $1,940.00 | |
| $1.83 | $3,660.00 | |
| $1.81 | $9,050.00 | |
| $1.79 | $17,900.00 | |
| $1.78 | $44,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.