Reference Only

73300-0021

RF Connectors / Coaxial Connectors SMPM PLUG EDGE MNT FULL DETENT 50 OHM

Manufacturer:

Mfr Part:
0733000021

TTI Part:
73300-0021

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMPM
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency65 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleEdge Launch
PackagingEach
Body FinishGold
Body MaterialBrass
Body StyleEdge Mount
Contact MaterialBeryllium Copper
Contact PlatingGold
Frequency65 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
Series73300
SubcategoryRF Interconnects
TradenameMolex
Voltage Rating275 V
Part # Aliases0733000021

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.