Reference Only

73298-0261

RF Connectors / Coaxial Connectors BMA CUSTOM PLG MOD INTRFC,RG316DS,50 OH

Manufacturer:

Mfr Part:
0732980261

TTI Part:
73298-0261

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBMA
GenderPlug (Pin)
Termination StyleSolder
PackagingKit
Product TypeRF Connectors / Coaxial Connectors
Series73298
SubcategoryRF Interconnects
Part # Aliases0732980261 732980261

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

756In Stock

Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes