Reference Only
73287-0650
New Product
RF Terminators SMA
Datasheet
0732870650 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Terminators | |
| RF Series | N | |
| Gender | Male | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Body Material | Stainless Steel | |
| Polarity | Normal | |
| Packaging | Each | |
| Product Type | RF Terminators | |
| Series | 73287 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 732870650 0732870650 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.42 | $76.42 | |
| $74.16 | $370.80 | |
| $61.83 | $1,545.75 | |
| $59.06 | $2,953.00 | |
| $50.70 | $5,070.00 | |
| $50.20 | $12,550.00 | |
| $49.70 | $24,850.00 | |
| $49.21 | $61,512.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.