Reference Only
73287-0630
New Product
RF Terminators SMA
Datasheet
0732870630 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Terminators | |
| RF Series | 2.9 mm | |
| Gender | Male | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Body Material | Stainless Steel | |
| Polarity | Normal | |
| Packaging | Each | |
| Product Type | RF Terminators | |
| Series | 73287 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 732870630 0732870630 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $202.38 | $202.38 | |
| $175.93 | $1,759.30 | |
| $164.93 | $4,123.25 | |
| $161.00 | $8,050.00 | |
| $155.06 | $15,506.00 | |
| $153.52 | $38,380.00 | |
| $151.99 | $75,995.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.