Reference Only
73287-0620
New Product
RF Terminators SMA
Datasheet
0732870620 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Terminators | |
| RF Series | SMA | |
| Gender | Male | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 26.5 GHz | |
| Body Material | Stainless Steel | |
| Polarity | Normal | |
| Packaging | Each | |
| Product Type | RF Terminators | |
| Series | 73287 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 732870620 0732870620 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.83 | $110.83 | |
| $108.03 | $540.15 | |
| $92.27 | $2,306.75 | |
| $88.28 | $4,414.00 | |
| $77.05 | $7,705.00 | |
| $76.29 | $19,072.50 | |
| $75.53 | $37,765.00 | |
| $74.79 | $93,487.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes