Reference Only

73287-0600

New Product
Attenuators - Interconnects SMA

Manufacturer:

Mfr Part:
0732870600

TTI Part:
73287-0600

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAttenuators - Interconnects
Connector TypeSMA
Frequency Range0 Hz to 18 GHz
Maximum Attenuation30 dB
Power Rating5 W
GenderMale / Female
Impedance50 Ohms
VSWR1.35:1
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Series73287
PackagingEach
Maximum Frequency18 GHz
Product TypeConnectorized Attenuators
SubcategoryAttenuators
Part # Aliases732870600 0732870600

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8548000000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$86.53$86.53
$76.06$760.60
$62.56$1,564.00
$53.69$2,684.50
$51.37$6,421.25
$47.70$11,925.00
$43.42$27,137.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.