Reference Only
73287-0450
New Product
Attenuators - Interconnects SMA
Datasheet
0732870450 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Attenuators - Interconnects | |
| Connector Type | N | |
| Frequency Range | 0 Hz to 18 GHz | |
| Maximum Attenuation | 20 dB | |
| Power Rating | 2 W | |
| Gender | Male / Female | |
| Impedance | 50 Ohms | |
| VSWR | 1.35:1 | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 73287 | |
| Packaging | Each | |
| Maximum Frequency | 18 GHz | |
| Product Type | Connectorized Attenuators | |
| Subcategory | Attenuators | |
| Part # Aliases | 732870450 0732870450 18N-20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $105.84 | $105.84 | |
| $104.79 | $523.95 | |
| $95.59 | $955.90 | |
| $79.35 | $1,983.75 | |
| $68.12 | $3,406.00 | |
| $67.45 | $8,431.25 | |
| $66.78 | $16,695.00 | |
| $66.12 | $41,325.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes