Reference Only

73287-0380

New Product
Attenuators - Interconnects SMA

Manufacturer:

Mfr Part:
0732870380

TTI Part:
73287-0380

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAttenuators - Interconnects
Connector TypeN
Frequency Range0 Hz to 18 GHz
Maximum Attenuation6 dB
Power Rating2 W
GenderMale / Female
Impedance50 Ohms
VSWR1.35:1
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Series73287
PackagingEach
Maximum Frequency18 GHz
Product TypeConnectorized Attenuators
SubcategoryAttenuators
Part # Aliases732870380 0732870380

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8548000000
TARIC8536691000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$100.03$100.03
$97.11$485.55
$86.40$864.00
$79.35$1,983.75
$68.09$3,404.50
$65.16$8,145.00
$60.49$15,122.50
$55.06$34,412.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.