Reference Only
73287-0323
New Product
Attenuators - Interconnects SMA
Datasheet
0732870323 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Attenuators - Interconnects | |
| Connector Type | 2.92 mm | |
| Frequency Range | 0 Hz to 40 GHz | |
| Maximum Attenuation | 6 dB | |
| Power Rating | 2 W | |
| Gender | Male / Female | |
| Impedance | 50 Ohms | |
| VSWR | 1.40:1 | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 73287 | |
| Packaging | Each | |
| Maximum Frequency | 40 GHz | |
| Product Type | Connectorized Attenuators | |
| Subcategory | Attenuators | |
| Part # Aliases | 732870323 0732870323 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $236.57 | $236.57 | |
| $229.18 | $1,145.90 | |
| $203.75 | $2,037.50 | |
| $191.72 | $4,793.00 | |
| $170.78 | $8,539.00 | |
| $163.43 | $20,428.75 | |
| $151.73 | $37,932.50 | |
| $145.18 | $90,737.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.