Reference Only
73287-0313
New Product
Attenuators - Interconnects SMA
Datasheet
0732870313 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Attenuators - Interconnects | |
| Connector Type | 2.92 mm | |
| Frequency Range | 0 Hz to 40 GHz | |
| Maximum Attenuation | 6 dB | |
| Power Rating | 2 W | |
| Gender | Male / Female | |
| Impedance | 50 Ohms | |
| VSWR | 1.40:1 | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 73287 | |
| Packaging | Each | |
| Maximum Frequency | 40 GHz | |
| Product Type | Connectorized Attenuators | |
| Subcategory | Attenuators | |
| Part # Aliases | 732870313 0732870313 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $209.36 | $209.36 | |
| $207.15 | $828.60 | |
| $186.74 | $1,867.40 | |
| $178.83 | $4,470.75 | |
| $153.72 | $7,686.00 | |
| $147.10 | $18,387.50 | |
| $136.57 | $34,142.50 | |
| $130.68 | $81,675.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes