Reference Only

73287-0311

New Product
Attenuators - Interconnects SMA

Manufacturer:

Mfr Part:
0732870311

TTI Part:
73287-0311

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAttenuators - Interconnects
Connector Type2.92 mm
Frequency Range0 Hz to 40 GHz
Maximum Attenuation3 dB
Power Rating2 W
GenderMale / Female
Impedance50 Ohms
VSWR1.40:1
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Series73287
PackagingEach
Maximum Frequency40 GHz
Product TypeConnectorized Attenuators
SubcategoryAttenuators
Part # Aliases732870311 0732870311

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8548000000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$199.23$199.23
$196.30$981.50
$174.62$1,746.20
$167.43$4,185.75
$143.67$7,183.50
$137.48$17,185.00
$131.99$32,997.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.