Reference Only

73287-0101

New Product
Attenuators - Interconnects SMA

Manufacturer:

Mfr Part:
0732870101

TTI Part:
73287-0101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAttenuators - Interconnects
Connector TypeSMA
Frequency Range0 Hz to 23 GHz
Maximum Attenuation10 dB
Power Rating2 W
GenderMale / Female
Impedance50 Ohms
VSWR1.40:1
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Series73287
PackagingEach
Maximum Frequency23 GHz
Product TypeConnectorized Attenuators
SubcategoryAttenuators
Part # Aliases732870101 0732870101

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8548000000
TARIC8536691000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.41$55.41
$54.63$273.15
$49.55$495.50
$41.32$1,033.00
$35.45$1,772.50
$33.92$4,240.00
$32.57$8,142.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.