Reference Only
73287-0011
New Product
Attenuators - Interconnects SMA
Datasheet
0732870011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Attenuators - Interconnects | |
| Connector Type | SMA | |
| Frequency Range | 0 Hz to 23 GHz | |
| Maximum Attenuation | 1 dB | |
| Power Rating | 2 W | |
| Gender | Male / Female | |
| Impedance | 50 Ohms | |
| VSWR | 1.40:1 | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 73287 | |
| Packaging | Each | |
| Maximum Frequency | 23 GHz | |
| Product Type | Connectorized Attenuators | |
| Subcategory | Attenuators | |
| Part # Aliases | 732870011 0732870011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.21 | $1,105.25 | |
| $37.93 | $1,896.50 | |
| $36.30 | $4,537.50 | |
| $33.70 | $8,425.00 | |
| $31.28 | $19,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes