Reference Only
73286-0070
New Product
EMI Feedthrough Filters Bolt-in EMI Filter Plate, Standard Density, 2x3, Straight, 10 pF Insulated, 26.92mm Plate Lg.
Datasheet
0732860070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | EMI Feedthrough Filters | |
| Series | 73286 | |
| Capacitance | 10 pF | |
| Voltage Rating | 100 V | |
| Maximum DC Current | 5 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Length | 26.92 mm | |
| Product Type | EMI Feedthrough Filters | |
| Product | Both-In Filter Plates | |
| Subcategory | Filters | |
| Part # Aliases | 732860070 0732860070 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8548009099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.28 | $3,364.00 | |
| $59.03 | $5,903.00 | |
| $58.04 | $14,510.00 | |
| $57.47 | $28,735.00 | |
| $56.90 | $71,125.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes