Reference Only
73286-0040
New Product
EMI Feedthrough Filters FILTER PLATE
Datasheet
0732860040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | EMI Feedthrough Filters | |
| Series | 73286 | |
| Circuit Type | Pi Filter | |
| Capacitance | 1 nF | |
| Voltage Rating | 100 V | |
| Tolerance | 25 % | |
| Maximum DC Current | 5 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Insertion Loss | 59 dB | |
| Length | 26.92 mm | |
| Product Type | EMI Feedthrough Filters | |
| Product | Both-In Filter Plates | |
| Subcategory | Filters | |
| Part # Aliases | 732860040 0732860040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8548009099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.12 | $66.12 | |
| $59.35 | $593.50 | |
| $55.64 | $1,391.00 | |
| $52.98 | $2,649.00 | |
| $45.80 | $4,580.00 | |
| $43.27 | $10,817.50 | |
| $42.84 | $21,420.00 | |
| $42.41 | $53,012.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.