Reference Only
73286-0030
New Product
EMI Feedthrough Filters Bolt-in EMI Filter Plate, High Density, 2x6, Straight, 100 pF C Feedthrough, 26.92mm Plate Lg.
Datasheet
0732860030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | EMI Feedthrough Filters | |
| Series | 73286 | |
| Circuit Type | C Filter | |
| Capacitance | 100 pF | |
| Voltage Rating | 100 V | |
| Tolerance | 25 % | |
| Maximum DC Current | 5 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Insertion Loss | 19 dB | |
| Length | 26.92 mm | |
| Product Type | EMI Feedthrough Filters | |
| Product | Both-In Filter Plates | |
| Subcategory | Filters | |
| Part # Aliases | 732860030 0732860030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.85 | $61.85 | |
| $60.64 | $303.20 | |
| $55.09 | $1,377.25 | |
| $51.54 | $2,577.00 | |
| $49.46 | $4,946.00 | |
| $47.33 | $11,832.50 | |
| $43.94 | $21,970.00 | |
| $40.47 | $50,587.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes