Reference Only
73284-3920
New Product
D-Sub Standard Connectors Standard-Density EMI Filtered D-Sub Conn., Female, Straight, PCB TH, 4000pF Pi, Locking Inserts, RoHS, 25 Pos.
Datasheet
0732843920 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Filtered | Filtered | |
| Series | 73284 | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Insulation Material | Polyester | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 50 VDC | |
| Part # Aliases | 732843920 0732843920 56F723-005-LI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $182.01 | $182.01 | |
| $180.20 | $540.60 | |
| $175.25 | $876.25 | |
| $159.82 | $1,598.20 | |
| $152.90 | $3,822.50 | |
| $138.88 | $6,944.00 | |
| $133.11 | $13,311.00 | |
| $131.17 | $32,792.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes