Reference Only
73284-3081
New Product
D-Sub Standard Connectors SOCKET
Datasheet
0732843081 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Through Hole | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | EMI Filtered D-Sub Connector | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Filtered | Filtered | |
| Series | 73284 | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Insulation Material | Glass Filled Polyester | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 50 VDC | |
| Part # Aliases | 732843081 0732843081 56-716-005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8548009099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $113.60 | $113.60 | |
| $112.47 | $562.35 | |
| $90.53 | $2,263.25 | |
| $86.21 | $4,310.50 | |
| $76.01 | $7,601.00 | |
| $75.26 | $18,815.00 | |
| $74.51 | $37,255.00 | |
| $73.78 | $92,225.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes