Reference Only

73284-3041

New Product
D-Sub Standard Connectors SOCKET

Manufacturer:

Mfr Part:
0732843041

TTI Part:
73284-3041

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderSocket (Female)
Termination StyleThrough Hole
Mounting StyleThrough Hole
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeEMI Filtered D-Sub Connector
Shell MaterialZinc
Shell PlatingNickel
FilteredFiltered
Series73284
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Filter TypeEMI
Insulation MaterialGlass Filled Polyester
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating50 VDC
Part # Aliases732843041 0732843041 56-706-005

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$87.82$87.82
$85.49$427.45
$71.14$1,778.50
$67.30$3,365.00
$57.77$5,777.00
$57.20$14,300.00
$56.63$28,315.00
$56.07$70,087.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.