Reference Only

73284-1971

New Product
D-Sub Adapters & Gender Changers ADAPTER

Manufacturer:

Mfr Part:
0732841971

TTI Part:
73284-1971

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Adapters & Gender Changers
Connector End AStandard D-Sub
Connector A GenderMale
Connector End A Pin Count50 Position
Connector End BStandard D-Sub
Connector B GenderFemale
Connector End B Pin Count50 Position
FilteredFiltered
Capacitance1 nF
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating5 A
Filter TypePi Filter
PackagingEach
Product TypeD-Sub Adapters & Gender Changers
Series73284
Shell MaterialZinc
Shell PlatingNickel
SubcategoryD-Sub Connectors
Voltage Rating100 VDC
Part # Aliases732841971 0732841971 56-745-003

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$232.69$232.69
$225.42$1,127.10
$188.73$4,718.25
$180.95$9,047.50
$179.16$17,916.00
$177.38$44,345.00
$175.63$87,815.00
$173.89$217,362.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.