Reference Only
73284-1891
New Product
D-Sub Adapters & Gender Changers ADAPTER
Datasheet
0732841891 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A | Standard D-Sub | |
| Connector A Gender | Male | |
| Connector End A Pin Count | 25 Position | |
| Connector End B | Standard D-Sub | |
| Connector B Gender | Female | |
| Connector End B Pin Count | 25 Position | |
| Filtered | Filtered | |
| Capacitance | 1 nF | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Filter Type | Pi Filter | |
| Packaging | Each | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Series | 73284 | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 100 VDC | |
| Part # Aliases | 732841891 0732841891 56-725-003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $119.60 | $119.60 | |
| $102.34 | $1,023.40 | |
| $95.94 | $2,398.50 | |
| $91.37 | $4,568.50 | |
| $80.14 | $8,014.00 | |
| $79.34 | $19,835.00 | |
| $78.56 | $39,280.00 | |
| $77.78 | $97,225.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes