Reference Only

73284-1881

New Product
D-Sub Adapters & Gender Changers ADAPTER

Manufacturer:

Mfr Part:
0732841881

TTI Part:
73284-1881

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Adapters & Gender Changers
Connector End AStandard D-Sub
Connector A GenderMale
Connector End A Pin Count15 Position
Connector End BStandard D-Sub
Connector B GenderFemale
Connector End B Pin Count15 Position
FilteredFiltered
Capacitance4 nF
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating5 A
Filter TypePi Filter
PackagingEach
Product TypeD-Sub Adapters & Gender Changers
Series73284
Shell MaterialZinc
Shell PlatingNickel
SubcategoryD-Sub Connectors
Voltage Rating50 VDC
Part # Aliases732841881 0732841881 56-715-005

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.48$75.48
$65.38$653.80
$61.30$1,532.50
$58.50$2,925.00
$50.22$5,022.00
$49.73$12,432.50
$49.23$24,615.00
$48.75$60,937.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.