Reference Only

73284-1811

New Product
D-Sub Adapters & Gender Changers ADAPTER

Manufacturer:

Mfr Part:
0732841811

TTI Part:
73284-1811

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Adapters & Gender Changers
Connector End AStandard D-Sub
Connector A GenderMale
Connector End A Pin Count9 Position
Connector End BStandard D-Sub
Connector B GenderFemale
Connector End B Pin Count9 Position
FilteredFiltered
Capacitance1 nF
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating5 A
Filter TypePi Filter
PackagingEach
Product TypeD-Sub Adapters & Gender Changers
Series73284
Shell MaterialZinc
Shell PlatingNickel
SubcategoryD-Sub Connectors
Voltage Rating100 VDC
Part # Aliases732841811 0732841811 56-705-003

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.32$75.32
$73.10$365.50
$60.96$1,524.00
$58.14$2,907.00
$49.92$4,992.00
$49.42$12,355.00
$48.93$24,465.00
$48.45$60,562.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.