Reference Only
73284-1721
New Product
D-Sub Standard Connectors Standard-Density EMI Filtered D-Sub Conn., Male, Straight, PCB TH, 4000pF Pi, Locking Inserts, 25 Pos.
Datasheet
0732841721 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Termination Style | Through Hole | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | EMI Filtered D-Sub Connector | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Filtered | Filtered | |
| Series | 73284 | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Insulation Material | Glass Filled Polyester | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 50 VDC | |
| Part # Aliases | 732841721 0732841721 56-721-005-LI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $180.06 | $180.06 | |
| $154.80 | $1,548.00 | |
| $151.29 | $3,782.25 | |
| $148.34 | $7,417.00 | |
| $130.35 | $13,035.00 | |
| $129.06 | $32,265.00 | |
| $127.78 | $63,890.00 | |
| $126.51 | $158,137.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes