Reference Only
73284-1040
New Product
D-Sub Standard Connectors Standard-Density EMI Filtered D-Sub Conn., Male, Straight, Solder Cup, 4000pF Pi, Locking Inserts, RoHS, 9 Pos.
Datasheet
0732841040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Termination Style | Solder Cup | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Filtered | Filtered | |
| Series | 73284 | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Insulation Material | Polyester | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 50 VDC | |
| Part # Aliases | 732841040 0732841040 56F701-015-LI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.02 | $84.02 | |
| $83.19 | $415.95 | |
| $71.07 | $1,776.75 | |
| $59.19 | $2,959.50 | |
| $58.60 | $5,860.00 | |
| $58.02 | $14,505.00 | |
| $57.45 | $28,725.00 | |
| $56.88 | $71,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes