Reference Only

73284-0650

New Product
D-Sub Standard Connectors PLUG

Manufacturer:

Mfr Part:
0732840650

TTI Part:
73284-0650

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Termination StyleSolder Pin
Mounting StyleThrough Hole
Mounting AngleRight Angle
Number of Rows2 Row
GenderMale
Contact PlatingGold
Shell MaterialZinc
Shell PlatingNickel
FilteredFiltered
Series73284
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Insulation MaterialPolyester
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating100 VDC
Part # Aliases732840650 0732840650 56F712-003-LI

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$125.90$125.90
$122.95$614.75
$101.11$2,527.75
$96.28$4,814.00
$84.86$8,486.00
$84.02$21,005.00
$83.19$41,595.00
$82.36$102,950.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.