Reference Only
73276-0190
RF Connectors / Coaxial Connectors N PLUG, R/A FOR RG58 CABLE,50 OHMS
Datasheet
0732760190 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | N Type | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Orientation | Right Angle | |
| Cable Type | RG-58 | |
| Packaging | Kit | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73276 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 732760190 0732760190 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |