Reference Only
73254-0261
RF Connectors / Coaxial Connectors QMA JACK STRAIGHT TRAIGHT PCB 50 OHM
Datasheet
0732540261 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | QMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Through Hole | |
| Packaging | Each | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Frequency | 18 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73254 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0732540261 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.46 | $64.60 | |
| $5.76 | $288.00 | |
| $5.55 | $555.00 | |
| $5.48 | $822.00 | |
| $5.14 | $1,285.00 | |
| $4.98 | $2,490.00 | |
| $4.66 | $4,660.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
14,767 available now at ttiasia.com
Sign in to add projects and notes