Reference Only

73254-0241

RF Connectors / Coaxial Connectors QMA R/A PCB JACK

Manufacturer:

Mfr Part:
0732540241

TTI Part:
73254-0241

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesQMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleThrough Hole
PackagingEach
Body FinishGold
Body MaterialBrass
Contact MaterialBeryllium Copper
Contact PlatingGold
Frequency18 GHz
Product TypeRF Connectors / Coaxial Connectors
Series73254
SubcategoryRF Interconnects
Part # Aliases0732540241 732540241

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.98$7,980.00
$7.35$14,700.00
$7.27$36,350.00
$7.20$72,000.00
$7.13$178,250.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.