Reference Only

73252-0240

RF Adapters - In Series PRECISION TEST ADAPTER

Manufacturer:

Mfr Part:
0732520240

TTI Part:
73252-0240

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Adapters - In Series
Side 1 GenderJack
Side 1 PolarityNormal
Side 2 GenderJack
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency40 GHz
Contact PlatingGold
PackagingEach
Contact MaterialBeryllium Copper
Frequency Range0 Hz to 40 GHz
Mating Cycles500 Cycles
Minimum Frequency0 Hz
Mounting StyleBulkhead
OrientationStraight
Product TypeRF Adapters - In Series
Series73252
Side 1 RF Series2.92 mm
Side 2 RF Series2.92 mm
SubcategoryRF Adapters
Part # Aliases732520240 0732520240

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$126.24$126.24
$122.03$244.06
$119.26$596.30
$117.35$1,173.50
$112.22$2,805.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes