Reference Only

73252-0161

RF Connectors / Coaxial Connectors 2.92mm Jack, PCB,Compression w/Slot

Manufacturer:

Mfr Part:
0732520161

TTI Part:
73252-0161

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
GenderJack (Socket)
Termination StyleCompression
OrientationStraight
PolarityStandard
Mounting StylePanel Mount
PackagingKit
Body MaterialStainless Steel
Contact MaterialBeryllium Copper
Contact PlatingGold
Product TypeRF Connectors / Coaxial Connectors
Series73252
SubcategoryRF Interconnects
Part # Aliases732520161 0732520161

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes