Reference Only

73251-9400

RF Connectors / Coaxial Connectors SMA JACK (BLK) DUST CAP

Manufacturer:

Mfr Part:
0732519400

TTI Part:
73251-9400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
PackagingEach
Product TypeRF Connectors / Coaxial Connectors
Series73251
SubcategoryRF Interconnects
TradenameSMA
Part # Aliases732519400 0732519400

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.395$395.00
$0.391$782.00
$0.387$1,935.00
$0.383$3,830.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes