Reference Only

73251-7040

RF Connectors / Coaxial Connectors SMA

Manufacturer:

Mfr Part:
0732517040

TTI Part:
73251-7040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderJack (Socket)
Maximum Frequency6 GHz
Termination StyleSolder
OrientationStraight
Mounting StylePCB Mount
PackagingBulk
Body FinishGold
Body MaterialBrass
Body StyleVertical PCB Mount
Contact MaterialBeryllium Copper
Contact PlatingGold
Product TypeRF Connectors / Coaxial Connectors
Series73251
SubcategoryRF Interconnects
TradenameSMA
Part # Aliases732517040 0732517040

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,450In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.39$8.78
$3.83$38.30
$3.41$85.25
$3.38$169.00
$3.25$325.00
$2.59$2,590.00
$2.56$4,096.00
$2.54$6,350.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes