Reference Only

73251-5490

RF Connectors / Coaxial Connectors SMA RA PCB-JCK STD T/H

Manufacturer:

Mfr Part:
0732515490

TTI Part:
73251-5490

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
Termination StyleSolder
PackagingTray
Body FinishNickel
Body MaterialBrass
Contact MaterialBeryllium Copper
Contact PlatingGold
Product TypeRF Connectors / Coaxial Connectors
Series73251
SubcategoryRF Interconnects
TradenameSMA
Part # Aliases732515490 0732515490

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536909599
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

110In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.54$6.54
$5.55$55.50
$5.20$130.00
$4.93$246.50
$4.69$469.00
$4.40$1,100.00
$4.19$2,095.00
$4.00$4,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes