Reference Only

73251-5230

RF Connectors / Coaxial Connectors SMA

Manufacturer:

Mfr Part:
0732515230

TTI Part:
73251-5230

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency12 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StylePCB Mount
PackagingKit
Body FinishGold
Body MaterialBrass
Body StyleBulkhead
Contact MaterialBeryllium Copper
Contact PlatingGold
IsolationNon-Isolated
Product TypeRF Connectors / Coaxial Connectors
Series73251
SubcategoryRF Interconnects
TradenameSMA
Voltage Rating500 VAC
Part # Aliases732515230 0732515230

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

804In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.55$10.55
$8.96$89.60
$8.49$212.25
$8.40$420.00
$7.96$796.00
$7.58$1,895.00
$7.10$3,550.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.