Reference Only
73251-3830
RF Connectors / Coaxial Connectors SMA Plug, Straight, Solder, .047" Semi-Rigid Cable, Body Stainless Steel, Gold (Au) Plated, 50 Ohms
Datasheet
0732513830 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Gender | Plug (Pin) | |
| Maximum Frequency | 18 GHz | |
| Orientation | Straight | |
| Polarity | Standard | |
| Packaging | Kit | |
| Body Finish | Gold | |
| Body Material | Stainless Steel | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Frequency | 18 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73251 | |
| Subcategory | RF Interconnects | |
| Tradename | SMA | |
| Part # Aliases | 732513830 0732513830 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,158In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.44 | $8.44 | |
| $7.18 | $71.80 | |
| $6.73 | $168.25 | |
| $6.40 | $320.00 | |
| $6.10 | $610.00 | |
| $5.72 | $1,430.00 | |
| $5.44 | $5,440.00 | |
| $5.02 | $8,032.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes