Reference Only

73251-3750

RF Connectors / Coaxial Connectors SMA

Manufacturer:

Mfr Part:
0732513750

TTI Part:
73251-3750

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
PackagingEach
Body FinishGold
Body MaterialBrass
Contact MaterialBeryllium Copper
Contact PlatingGold
Insulator MaterialPolytetrafluoroethylene (PTFE)
Product TypeRF Connectors / Coaxial Connectors
Series73251
SubcategoryRF Interconnects
TradenameSMA
Part # Aliases732513750 0732513750

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.15$29.15
$27.23$81.69
$26.96$161.76
$26.40$264.00
$25.93$492.67
$25.01$950.38
$23.03$1,750.28
$22.19$5,547.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes