Reference Only
73251-2201
RF Connectors / Coaxial Connectors SMA Jack, R/A, Bulkhead Recept., PCB, TH, Brass Body, Gold (Au) Plated, Jam Nut and Lockwasher Included, 2.79mm Leg Lg., 50 Pieces Per Tray, 50 Ohms
Datasheet
0732512201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Receptacles | |
| RF Series | SMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Through Hole | |
| Packaging | Kit | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Body Style | Bulkhead | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Frequency | 18 GHz | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73251 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0732512201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 85369095 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
627In Stock
10,968 expected on from 24-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.02 | $9.02 | |
| $7.91 | $197.75 | |
| $7.65 | $382.50 | |
| $7.56 | $756.00 | |
| $7.48 | $1,122.00 | |
| $7.39 | $1,847.50 | |
| $7.31 | $3,655.00 | |
| $7.23 | $28,920.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes