Reference Only
73251-2200
RF Connectors / Coaxial Connectors SMA Jack, R/A, Bulkhead Recept., PCB, TH, Brass Body, Nickel (Ni) Plated, Jam Nut and Lockwasher Included, 2.79mm Leg Lg., 50 Pieces Per Tray, 50 Ohms
Datasheet
0732512200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Receptacles | |
| RF Series | SMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Through Hole | |
| Packaging | Kit | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Bulkhead | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Frequency | 18 GHz | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73251 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0732512200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
3,095In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.71 | $28.55 | |
| $5.20 | $52.00 | |
| $4.39 | $65.85 | |
| $3.97 | $1,985.00 | |
| $3.92 | $5,488.00 | |
| $3.88 | $16,296.00 | |
| $3.83 | $42,896.00 | |
| $3.78 | $79,380.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes