Reference Only
73251-1352
RF Connectors / Coaxial Connectors SMA Jack, Straight, PCB Recept., SMT, Gold (Au) Body, One Piece Per Bag, 50 Ohms
Datasheet
0732511352 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | SMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | SMD/SMT | |
| Packaging | Bulk | |
| Frequency | 18 GHz | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73251 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0732511352 732511352 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
520In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.11 | $5.11 | |
| $4.32 | $108.00 | |
| $4.14 | $207.00 | |
| $3.97 | $397.00 | |
| $3.59 | $1,795.00 | |
| $3.48 | $3,480.00 | |
| $3.43 | $6,860.00 | |
| $3.39 | $16,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

RF Connectors / Coaxial Connectors SMA Plug, R/A, Crimp, RG-174, RG-188 and RG-316 Cable, Brass Body, Gold (Au) Plated, No Shrink Tube, Tray, 50 Ohms

Molex
RF Connectors / Coaxial Connectors SMA Plug, Straight, Crimp, RG-174, RG-188, and RG-316 Cable, Brass Body w/ Gold (Au) Pltg, w/Shrink Tube, Tray, 50 Ohms
Sign in to add projects and notes