Reference Only
73251-1350
RF Connectors / Coaxial Connectors SMA Jack, Straight, PCB Recept., SMT, Gold (Au) Body, 80 Pieces Per Tray, 50 Ohms
Datasheet
0732511350 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | SMD/SMT | |
| Packaging | Each | |
| Frequency | 18 GHz | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73251 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0732511350 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1,680In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.59 | $287.20 | |
| $3.55 | $1,988.00 | |
| $3.51 | $3,650.40 | |
| $3.43 | $5,488.00 | |
| $3.40 | $10,880.00 | |
| $3.08 | $29,568.00 | |
| $2.94 | $65,856.00 | |
| $2.73 | $113,568.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes