Reference Only
73251-0360
RF Adapters - In Series SMA JACK/JACK BLKHD ADAPTR
Datasheet
0732510360 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMA | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Body Style | Straight | |
| Contact Plating | Gold | |
| Body Material | Stainless Steel | |
| Packaging | Kit | |
| Contact Material | Beryllium Copper | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | 73251 | |
| Subcategory | RF Adapters | |
| Part # Aliases | 0732510360 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
2,090In Stock
2,592 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.43 | $74.30 | |
| $7.36 | $368.00 | |
| $7.28 | $728.00 | |
| $7.21 | $1,081.50 | |
| $7.14 | $1,785.00 | |
| $7.00 | $3,500.00 | |
| $6.93 | $27,720.00 | |
| $6.86 | $68,600.00 |
Need more?
Sign in to add projects and notes