Reference Only

73239-0570

New Product
RF Cable Assemblies Cardinal Test 1.0mm Straight Plug-to-1.0mm Straight Plug Cable Assembly, MXR110

Manufacturer:

Mfr Part:
0732390570

TTI Part:
73239-0570

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A Series1 mm
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B Series1 mm
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length304.8 mm (12 in)
Impedance50 Ohms
Cable TypeMXR 110
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
PolarityNormal
Product TypeRF Cable Assemblies
Series73239
SubcategoryCable Assemblies
TradenameCardinal Test HF
Part # Aliases0732390570 732390570

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,908.75$1,908.75
$1,750.67$3,501.34
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.